This 10A DPDT mom-off-mom rocker switch is rated for 125V AC and has a maximum operating temperature of 71°C. It is designed for panel mount applications and has a straight orientation. The switch is made of plastic with a black actuator and is RoHS compliant.
Sign in to ask questions about the Honeywell 102TP82-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 102TP82-7 technical specifications.
| Actuator Color | Black |
| Actuator Material | Plastic |
| Current Rating | 10A |
| Depth | 22.61mm |
| Length | 55.12mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Mom-Off-Mom |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TP82-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.