
DPDT toggle switch featuring a locking lever actuator with a nickel-plated finish, designed for panel mounting with threaded bushings. This non-illuminated switch offers a straight orientation and wire lead termination, rated for 10A at 277VAC and 250VDC, with a 372.85VA rating. Operating within a temperature range of -65°C to 71°C, it boasts environment-proof construction and RoHS compliance.
Honeywell 102TL1-7E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | Mom-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 61.23g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 102TL1-7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.