Thermomagnetic device circuit breaker, number of positions 2, connection method Screw, cross section 1mm2- 35 mm2, AWG 18 - 2, width 35.3 mm, mounting type DIN rail 35 mm, Color gray
Quick Jump:
Technical Specifications
Phoenix Contact 1020001 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1020001 Datasheet
Download the complete datasheet for Phoenix Contact 1020001 to view detailed technical specifications.