The CWR16MB156KCHB/HR is a 15uF tantalum capacitor with a 10% tolerance, suitable for surface mount applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a package height of 2.79mm and a length of 7.24mm. It meets the requirements of MIL-PRF-55365 and is compliant with RoHS regulations.
Vishay CWR16MB156KCHB/HR technical specifications.
| Capacitance | 15uF |
| Package/Case | H |
| Construction | Flat |
| Depth | 3.81mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CWR16MB156KCHB/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.