Honeywell 101TL2887-8F technical specifications.
| Actuator Length | 26.67mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 101TL2887-8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.