SPDT toggle switch featuring a standard round, nickel-plated lever with a 17.27mm actuator length. This panel-mount switch offers ON-OFF-MOM functionality with wire lead termination and a threaded bushing mount. Rated for 115VAC and 28VDC at 100mA, it utilizes silver-cadmium contacts with gold plating. Operating across a temperature range of -65°C to 71°C, this environment-proof, non-illuminated switch is RoHS compliant.
Honeywell 101TL2834-5 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL2834-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.