
SPST toggle switch featuring a non-illuminated, standard round, nickel-plated actuator with a 17.27mm length. Rated for 100mA at 115VAC and 28VDC, this environment-proof switch offers silver/cadmium contacts with gold plating and wire lead termination. Designed for panel mounting with threads, it operates within a temperature range of -65°C to 71°C.
Honeywell 101TL2834-2 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Off |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 101TL2834-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
