Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "101hs1 Textron"
Filters
101HS1
Honeywell
(Sensing & Control)
SPDT Snap Action Switch, 20A 115VAC/28VDC, Roller Lever, Screw Mount
Datasheet
Volume Production
Current Rating:
20A
Depth:
17.5mm
Differential Travel:
0.02inch
Length:
49.8mm
Browse
Manufacturers
API
BOM
Account