Amphenol 10141272-112LF technical specifications.
| Contact Type | Stamped Signal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10141272-112LF to view detailed technical specifications.
No datasheet is available for this part.