USB Connector, 24 Contact(s), Male, Right Angle, Locking, Receptacle,
Amphenol 10137061-00021LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 100VAC |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10137061-00021LF to view detailed technical specifications.
No datasheet is available for this part.