M.2 CONN P 0.5mm H5.5mm Key M 15uin Au Plating
Amphenol 10133306-004RLF technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 67 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10133306 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10133306-004RLF to view detailed technical specifications.
No datasheet is available for this part.