This 75-contact surface mount header features a thermoplastic insulator and a plating thickness of 30 microns. It is designed for commercial reliability and has a rated current of 0.5A. The header is suitable for use in temperatures ranging from -40 to 80°C.
Amphenol 10131758-005RLF technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 75 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10131758 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10131758-005RLF to view detailed technical specifications.
No datasheet is available for this part.