This wire housing features a 2-contact design with crimp termination and a straight body orientation. It is suitable for cable mounting and operates within a temperature range of -40°C to 125°C.
Amphenol 10128858-008 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2Power/8Signal |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10128858-008 to view detailed technical specifications.
No datasheet is available for this part.