Amphenol 10122424-901LF technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10122424-901LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.