
Shielded, right-angle modular jack with 8 positions and 8 loaded contacts, designed for Cat 3 Ethernet applications. Features a 2.04mm pitch and through-hole mounting with solder termination. Constructed with copper alloy contacts plated in gold, it offers a 1A current rating and a 150V voltage rating. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating.
Amphenol 10117863-5036010LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.75mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 18.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 10117863 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10117863-5036010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.