This Amphenol connector features 22 male contacts with a thermoplastic insulator, a black color, and a commercial reliability rating. It is designed for surface mount applications with a straight mounting style and a lead-free package. The connector has a UL flammability code of 94V-0 and a plating thickness of 30 microns. It is suitable for use in telecom and datacom applications.
Amphenol 10117764-001CLF technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10117764-001CLF to view detailed technical specifications.
No datasheet is available for this part.