Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 24 AWG, 4.5m, PVC jacket
Amphenol 10112359-5045LF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male |
| Length | 4.5m |
| Number of Conductors | 72 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | 10112359 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112359-5045LF to view detailed technical specifications.
No datasheet is available for this part.