The Amphenol XCede backplane connector features 6 columns and is available in bulk packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is not RoHS compliant and has a flammability rating of UL94 V-0. It is suitable for through hole mounting and has a press-fit termination.
Amphenol 10104997-10C-80B technical specifications.
| Color | Grey |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 144 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10104997-10C-80B to view detailed technical specifications.
No datasheet is available for this part.