Amphenol 10101229-101LF technical specifications.
| Terminal Pitch (mm) | 8 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 17.6 |
| Product Depth (mm) | 23.6 |
| Product Height (mm) | 9.2 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10101229-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.