Bussed Resistor Network, 4.7kR, 2%, 100V, SIP, Thick Film
Thick Film Resistor Network, 330 Ohm, 2%, 8-Pin SIP, 100V
Bussed Resistor Array, Thick Film, 220R, 2%, 100V, 8-Pin SIP
100uH 1.6A Ferrite Through-Hole Inductor, Axial, 10%
36 Pos Male Telecom/Datacom Connector, IDC, Right Angle, Shielded, Gold Plated
Bussed Resistor Network, 100R, 2%, 100V, SIP, Thick Film
100R 8-Element SIP Resistor Network, 2% Tol, 100V, Thick Film
Bussed Resistor Network, Thick Film, 100R, 2%, 1.25W, 100V, SIP
Flash PLD, 420MHz, 1200LE, 101 I/O, 5.1ns, BGA, 3.3V
100kR 8-Element Bussed SIP Resistor Network, 2% Tol, 100V
Thick Film Resistor Network, 330 Ohm, 2%, 10-Pin SIP, Bussed
Bussed Resistor Network, Thick Film, 2.2kR, 100V, 2%, SIP-6
Thick Film Resistor Network, 2.2kR 2%, 8-Pin SIP, Bussed, 100V
10kR 2% 100V Bussed Resistor Array SIP-6 Thick Film 200mW
Thick Film Resistor Network, 4.7kΩ, 2%, 100V, 3 Elements, SIP, Bussed
Resistor Network, 5 Resistors, 470 Ohm, 2% Tol, 6-SIP, 100V
1kR 2% 100V 9-Resistor SIP Array, Bussed, Thick Film
Thick Film Resistor Network, 10kΩ 2%, Bussed, 3 Elements, SIP, 100V
Bussed Resistor Network, Thick Film, 2.2kR, 100V, 2%, SIP-10
Bussed Resistor Array, Thick Film, 470R, 100V, 2%, SIP, 9 Elements