Amphenol 10091767-E0C-40DLF technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | XCede® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10091767-E0C-40DLF to view detailed technical specifications.
No datasheet is available for this part.