Conn High Density D-Sub F 78 POS 2.41mm Solder RA Thru-Hole 78 Terminal 1 Port
Amphenol 10090927-S784LLF technical specifications.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 78 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10090927-S784LLF to view detailed technical specifications.
No datasheet is available for this part.