This D-Subminiature connector features 25 contacts in a right-angle configuration, suitable for through-hole mounting. It has a terminal pitch of 1.38mm and supports up to 5A per contact at a maximum voltage rating of 250V. The operating temperature range is from -55°C to 105°C. This connector is designed for use in a variety of applications requiring high-reliability connections.
Amphenol 10090097-P254LLF technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10090097-P254LLF to view detailed technical specifications.
No datasheet is available for this part.