This connector features a current rating of 10A and is constructed with brass contacts and polypropylene insulation. The socket mount design allows for easy installation and removal. The connector's width is 10.5mm. Compliance with Reach SVHC regulations is unknown.
Deltron 571-0100-01 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Insulation Material | PP |
| Material | Polypropylene |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Width | 10.5mm |
| RoHS | Compliant |
No datasheet is available for this part.