The Vicor V110A48H400BS is a board mount DC/DC converter with a single output of 48V. It features a high efficiency of 89.9% and includes overvoltage protection (OVP) and under-voltage lockout (UVLO). The converter operates over a wide temperature range of -40°C to 100°C and has a maximum power dissipation of 400W. It is available in a full brick package with a height of 0.54inch, length of 4.6inch, and width of 2.2inch. The converter is not RoHS compliant.
Vicor V110A48H400BS technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.9% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 154V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.