Surface mount fixed inductor featuring 270nH inductance with a 2% tolerance, tested at 25MHz. This unshielded wirewound RF chip component offers a Q factor of 45 and a maximum DC current rating of 500mA. Constructed with a ceramic core, it operates within a temperature range of -40°C to 125°C and has a DC resistance of 910mΩ. The component is housed in a 1008 case code and supplied on tape and reel.
Coilcraft 1008CS-271XGLC technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 910mR |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 270nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 600MHz |
| Series | 1008CS |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Coilcraft 1008CS-271XGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
