
Conn DDR3 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray
Amphenol 10078239-11103LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 7.6mm |
| Height | 20.55mm |
| Insulation Material | Resin |
| Length | 147mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 3.18mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10078239-11103LF to view detailed technical specifications.
No datasheet is available for this part.