16-position, 2-row straight receptacle wire housing with a 2mm pitch. Features female socket contacts made of gold-plated bronze, rated for 2A current. Constructed from black UL94 V-0 rated thermoplastic, this free-hanging connector offers 50 mating cycles and operates within a -55°C to 125°C temperature range. Housing dimensions are 16.54mm length, 7.6mm width, and 7.1mm depth.
Amphenol 10073599-016LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 16.54mm |
| Material | Thermoplastic |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Crimp |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10073599-016LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.