Amphenol 10064555-152510ELF technical specifications.
| Mount | Surface Mount |
| Number of Positions | 15 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Series | YLL-U |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10064555-152510ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.