
This 8-contact IC socket features a copper alloy and bronze contact material with gold plating, supporting up to 1A of current and 1kV of voltage. It measures 62mm in length, 6.5mm in height, and 40mm in depth, with a 2.54mm pitch and through hole termination. The socket is RoHS compliant and suitable for operating temperatures between -40°C and 85°C.
Amphenol 10057542-1211FLF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Length | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L04 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10057542-1211FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
