This 8-contact smart card socket features a HDR gender and a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. The socket has a maximum current rating of 1A per contact and a maximum voltage rating of 1000VAC.
Amphenol 10057542-1162A technical specifications.
| Type | Smart Card |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10057542-1162A to view detailed technical specifications.
No datasheet is available for this part.