
This 96-position backplane connector features a right-angle orientation and 2mm pitch. It has a copper alloy contact material with gold plating and is designed for through-hole mounting. The connector is part of the AirMax VS series and is available in packaging quantities of 180 pieces. It is compliant with RoHS regulations and is not radiation hardened.
Amphenol 10052838-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.8mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 17.9mm |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 12 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AirMax VS |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10052838-101LF to view detailed technical specifications.
No datasheet is available for this part.
