Amphenol 10045367-101LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Depth | 7mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Material | Zinc |
| Orientation | Right Angle |
| Package Quantity | 810 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10045367-101LF to view detailed technical specifications.
No datasheet is available for this part.
