
Triple D-type flip-flop IC, featuring positive edge clock triggering and a 400MHz operating frequency. This surface mount device, housed in a SOIC package, offers 1.8ns propagation delay and 1ns turn-on delay. It supports single-ended inputs and non-inverting outputs, with a high/low output current capability of 50mA. Operating within a -4.2V to -5.7V supply voltage range, this ECL technology component functions from -40°C to 85°C.
Onsemi 100331SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 400MHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 5 |
| Number of Output Lines | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 100331SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
