
The 100302DMQB is a 5-element dual NOR/OR gate integrated circuit from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP. The device has a maximum supply voltage of -5.7V and a minimum supply voltage of -4.2V. It is designed for use in through-hole mounting applications.
Texas Instruments 100302DMQB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -50mA |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Through Hole |
| Number of Elements | 5 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | ECL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 100302DMQB to view detailed technical specifications.
No datasheet is available for this part.