The 100301J-QMLV is a 24-pin dual OR/NOR gate IC from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a maximum power supply current of 32mA. The device features 5 inputs and a propagation delay of 1.5ns. It is packaged in a DIP24 package and is screened to MIL-PRF-38535 Class V standards.
Texas Instruments 100301J-QMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Logic IC Type | OR/NOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.5 |
| Prop. Delay@Nom-Sup | 1.8 |
| Number of Inputs | 5 |
| Power Supply Current-Max (ICC) | 32 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 100301J-QMLV to view detailed technical specifications.
No datasheet is available for this part.