This 33uF aluminum electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It features a high ripple current of 160 and a low leakage current of 455.5 microamps after 2 minutes. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25 to 85 degrees Celsius.
Yageo SK450M0033B7F-1632 technical specifications.
| Capacitance | 33uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 160mA |
| Leakage Current | 455.5@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 32mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SK450M0033B7F-1632 to view detailed technical specifications.
No datasheet is available for this part.