
The TSM-120-04-STL-DV is a 40-contact unshrouded header from Samtec, designed for surface mount applications. It features a 2.54mm terminal pitch and 2 rows of contacts. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 5.4A per contact and a maximum voltage rating of 475VAC. The header is available in a straight body orientation and is suitable for surface mount applications.
Samtec TSM-120-04-STL-DV technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 6.86mm |
| Mating Length | 3.05mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-120-04-STL-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.