Connector Accessories Card Bus Shield Open Back End With Shield Insulator and Label Recess Polyester Tray
Amphenol 10017657-20221LF technical specifications.
| Depth | 54mm |
| Length | 82.2mm |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10017657-20221LF to view detailed technical specifications.
No datasheet is available for this part.