Search Results for "10 inch d2 4v mini ALL Sensors"
Filters
10INCH-D2-4V-MINI
ALL Sensors
Differential Pressure Sensor, 0.36PSI, 4.25V Analog Output, PCB Termination
Datasheet
Volume Production
Accuracy:
0.25%
Max Operating Temperature:
85°C
Min Operating Temperature:
-25°C
Max Pressure:
7.23PSI
Distributor
Stock
1+
4+
Quest
4
$79.792
$75.8024