10-Bit 3-Ch 330MHz Video DAC, Parallel Interface, LQFP
8-Bit 48MHz FLASH MCU, PIC Core, USB, UART, SOIC-28
32-bit ARM Cortex-M3 MCU, 32KB Flash, 36MHz, LQFP, 37 I/O
SMD Resistor 10 Ohm 5% 3/4W 200V Thick Film AEC-Q200
8-Bit 40MHz FLASH MCU, PIC Core, QFN, I2C/SPI/UART/USB
8-Bit 40MHz FLASH MCU, PIC Core, SSOP-28, I2C/SPI/UART
I2C Temp Sensor, 10-bit, -55 to 125°C, 3-5.5V, MSOP
10-Output Clock Buffer/Driver, 100MHz, LVTTL, 3.3V, SSOP
8-Bit 20MHz FLASH MCU, PIC Core, SOIC, 16 I/O, I2C, SPI
20-Bit 3-State D-Type Latches, 2 Circuits, 5V, SSOP
Wirewound Potentiometer, 200 Ohm, 2W, Linear, Panel Mount
32-bit ARM Cortex-M3 MCU, 64KB Flash, 48MHz, USB, LQFP
8-Bit 48MHz FLASH MCU, PIC Core, USB, RS-232, DIP28
10-Ch Dot/Bar Display Driver IC, 3-25V, 30mA Output, PLCC
8-Bit RISC MCU, 20MHz, FLASH, I2C/SPI, 10 ADC, 12 I/O, TSSOP
16-bit dsPIC MCU, 30MHz, 12KB Flash, SOIC, I2C, SPI, UART
8-bit PIC MCU, 3.5KB Flash, 20MHz, 10 ADC, I2C/SPI, SOIC
10kR Cermet Trimmer Resistor, 0.5W, 10% Tol, Through Hole