Male, straight, power contact terminal for cable mounting, featuring a 2.8 x 0.8mm mating tab width and 0.032-inch size. Constructed from copper alloy and bronze with tin plating, it supports a 17-14 AWG wire gauge and has an insulation diameter of 0.134 inches. Operating temperature range is -40°C to 150°C. This RoHS compliant component is sealable and packaged on tape and reel.
TE Connectivity 1-962915-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 27.4mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Size | 0.032inch |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962915-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.