TE Connectivity 1-794606-3 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-794606-3 to view detailed technical specifications.
No datasheet is available for this part.