
23-position, 3-row vertical header assembly for wire-to-device applications. Features male pin contacts with gold-plated brass for 17A current rating and 250V voltage rating. Through-hole, panel mount design with a 0.157-inch pitch and 0.157-inch row spacing. Constructed with UL94 V-0 flammability rating and sealed for environmental protection. Operates within a -40°C to 125°C temperature range.
TE Connectivity 1-776228-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 17A |
| Depth | 32.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 32.1mm |
| Lead Free | Lead Free |
| Length | 60.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 23 |
| Number of Ports | 1 |
| Number of Positions | 23 |
| Number of Rows | 3 |
| Number of Signal Positions | 23 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.264inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-776228-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
