
Female power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination for discrete wires. Rated for 19A current with a 7A contact current rating, accommodating 14-20AWG wire gauges. Constructed from brass with tin and gold plating over a nickel underplate, operating between -55°C and 120°C. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 1-770193-0 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.19mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.7mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 25.14mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770193-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
