
Power connector contacts, female, straight orientation, designed for wire-to-wire applications. Features a 17A contact current rating and 19A overall current rating, with a 600V voltage rating. Constructed with bronze contact material, plated with tin and gold over nickel underplate, supporting wire gauges from 20 to 14 AWG. Operates within a temperature range of -55°C to 120°C, with UL and VDE approvals. Packaged on tape and reel for efficient assembly.
TE Connectivity 1-770008-0 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 17A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| ELV | Compliant |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-770008-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.