
Female, straight, shielded connector tool for signal applications. Features bronze contacts with tin/lead plating and a 0.1-inch insulation diameter. Designed for discrete wire termination with a 20-24AWG wire gauge range. This assembly tool is suitable for cable mounting and comes packaged in a box of 100 units.
TE Connectivity 1-66399-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 20.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66399-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
