Search Results for "1 5smc200a tr13 pbfree Central Semiconductor"
Filters
SMCJ200A-AT/TR13
Yageo
Trans Voltage Suppressor Diode,
Datasheet
SMC, 2 PIN
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMCJ200A/TR13
Yageo
Transient Voltage Suppressor Diode 200V 1500W 2-Pin DO-214AB
Datasheet
R-PDSO-C2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL