TE Connectivity 1-1825058-6 technical specifications.
| Actuator Type | Standard |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Positions | 7 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADE |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825058-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.