TE Connectivity 1-1825058-3 technical specifications.
| Actuator Length | 0.99mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 9.29mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 17.22mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825058-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.